This 5-position female socket is made of black housing and lead-free materials. It has a 0.1inch pitch and is designed for crimp termination. The socket is available in a bulk packaging quantity of 100 pieces. It is RoHS compliant and suitable for use in a variety of applications.
Amphenol 65406-017LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.83mm |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65406-017LF to view detailed technical specifications.
No datasheet is available for this part.