This 4-position female socket wire housing is made of black plastic and features a crimp termination. It has a 2.54mm pitch and is designed for use with cable. The housing is lead-free and RoHS compliant. It is available in a bulk packaging quantity of 1000 units.
Amphenol 65406-019LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65406-019LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.