Amphenol 65461-005LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 2.3mm |
| Depth | 12.2mm |
| Housing Color | Black |
| Length | 33.02mm |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 65641 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65461-005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.