Amphenol 65461-025LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Nickel, Gold |
| Contact Post Length | 2.3mm |
| Contact Type | Male Pin |
| Depth | 12.2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65461-025LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.