Amphenol 65469-007LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65469-007LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.