Amphenol 65469-009LF technical specifications.
| Depth | 13.84mm |
| Housing Color | Black |
| Length | 26.04mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65469-009LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.