
Two-position, straight, female jumper with a 2.54mm pitch. Features gold-plated copper alloy and brass contacts, a 2.5A current rating, and an 800V voltage rating. Operates within a temperature range of -55°C to 120°C. Housing is blue, and termination is through-hole.
Amphenol 65474-001 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, GXT |
| Current Rating | 2.5A |
| Depth | 2.54mm |
| Gender | Female |
| Height | 0.385inch |
| Housing Color | Blue |
| Length | 5.21mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Mini-Jump™ |
| Termination | Through Hole |
| Voltage Rating | 800V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65474-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
