Mini-Jumper™ connector, a single, straight-mount, female header designed for board-to-board applications. Features two contacts with a 2.54mm pitch, rated for 2.5A signal current. Insulated with polyester, it operates reliably between -55°C and 120°C. Contacts are finished with 40µm tin plating for commercial use.
Amphenol 65474-001LF technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -55 |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.5 |
| Plating Thickness | 40u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 65474-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.