
The Mini-Jump connector is a 2-position, 2-row connector with a 2.54mm pitch. It has a maximum operating temperature range of -55°C to 120°C and a maximum voltage rating of 800V. The connector is made with a copper alloy and brass contact material, with gold plating. It is available in a bulk packaging quantity of 1000 pieces.
Amphenol 65474-006 technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Blue |
| Length | 5.21mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini-Jump |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65474-006 to view detailed technical specifications.
No datasheet is available for this part.
