
2-position, single-row, straight miniature jumper connector with a 2.54mm pitch. Features copper alloy contacts with gold (GXT) plating, rated for 2.5A and 800V AC. Operates across a wide temperature range from -55°C to 120°C. Housing is blue with black contacts, lead-free and RoHS compliant.
Amphenol 65474-006LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 2.5A |
| Depth | 2.54mm |
| Height | 0.385inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Jump™ |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65474-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
