
Mini-Jumper header and receptacle with 2 positions and 2 contacts, featuring a 2.54mm pitch and straight, through-hole termination. This female connector offers a 2.5A current rating and 800V voltage rating, with copper alloy and brass contacts plated in gold and GXT. Operating across a temperature range of -55°C to 120°C, the blue housing provides a compact design with a 2.54mm depth, 5.21mm length, and 0.385inch height.
Amphenol 65474-010 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, GXT |
| Current Rating | 2.5A |
| Depth | 2.54mm |
| Gender | Female |
| Height | 0.385inch |
| Housing Color | Blue |
| Length | 5.21mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Mini-Jump |
| Termination | Through Hole |
| Voltage Rating | 800V |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65474-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
