The 65486-006LF wire housing features a black color with a black housing, and is designed for use with crimp termination. It has a straight orientation and a 3.81mm pitch, with a total length of 22.99mm and a depth of 15.24mm. This lead-free product is RoHS compliant and available in a package quantity of 100 pieces, packaged in bulk.
Amphenol 65486-006LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65486-006LF to view detailed technical specifications.
No datasheet is available for this part.