This 9-position female socket connector is manufactured by Amphenol and features a black color. It has a crimp termination and is packaged in bulk quantities of 100. The connector is RoHS compliant and has a pitch of 0.15inch. It is designed for free hanging applications.
Amphenol 65486-009LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65486-009LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.