Amphenol 65486-013 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 49.66 |
| Product Depth (mm) | 15.24 |
| Product Height (mm) | 4.45 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 65486-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.