This 14-position wire housing is manufactured by Amphenol and features a black color with a length of 53.47mm. It has a free hanging mount and is designed for use with crimp termination. The housing is RoHS compliant and is packaged in bulk quantities of 100 units.
Amphenol 65486-014LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Housing Color | Black |
| Length | 53.47mm |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65486-014LF to view detailed technical specifications.
No datasheet is available for this part.