Amphenol 65493-002LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.67mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 18.74mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65493-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.