Amphenol 65494-013LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 10.16mm |
| Housing Color | Blue |
| Length | 55.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65494-013LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.