Amphenol 65494-029LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 10.16mm |
| Housing Color | Blue |
| Length | 35.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65494-029LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.