Amphenol 65495-021LF technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Depth | 10.16mm |
| Housing Color | Blue |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | Quickie |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65495-021LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.