Amphenol 65495-025 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Blue |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65495-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.