Amphenol 65495-026LF technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Depth | 10.16mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 48.26mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65495-026LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.