Right-angle, male header with 14 positions and 2 rows, featuring a 2.54mm pitch and 0.05-inch cable pitch. Constructed with copper alloy and bronze contacts plated in tin/lead, it offers a 3A current rating and a maximum voltage rating of 1kV AC. Operating across a temperature range of -65°C to 105°C, this blue housing component utilizes through-hole termination and is supplied in trays of 250 units.
Amphenol 65495-036 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 10.16mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65495-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.