26-position, 2-row shrouded header connector with a 2.54mm pitch. Features right-angle, through-hole mounting and solder termination. Copper alloy contacts with gold/GXT plating ensure reliable connections. Rated for 3A current and 1kV voltage, operating from -65°C to 125°C. Blue housing.
Amphenol 65496-013 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 17.3mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 44.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65496-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.