Right-angle shrouded header connector with 14 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts are made of bronze with tin plating and a mating length of 0.23 inches. The blue housing offers a maximum operating temperature of 125°C and a minimum of -65°C, with a 1kV AC voltage rating. Termination is via solder, with a contact post length of 3.81mm. This through-hole mount component is supplied in a tube.
Amphenol 65496-041LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 17.3mm |
| Housing Color | Blue |
| Length | 29.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65496-041LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.