10-position, 2-row shrouded header with a 2.54mm pitch, designed for right-angle, through-hole solder termination. Features male pin contacts made of bronze with gold (GXT) plating, offering a mating length of 0.23 inches and a contact post length of 3.81mm. The blue housing has a depth of 17.3mm and the overall component measures 24.13mm in length. Operates within a temperature range of -65°C to 125°C with a maximum AC voltage rating of 1kV. RoHS compliant and supplied in a tube of 400 units.
Amphenol 65496-086LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 17.3mm |
| Housing Color | Blue |
| Length | 24.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65496-086LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.