30-position, 2-row right-angle shrouded header with 2.54mm pitch. Features gold-plated copper alloy male pin contacts and a blue housing. Rated for 3A current and 1kV AC voltage, operating from -65°C to 125°C. Termination is solder, with a contact mating length of 0.23 inches. Supplied in a tube.
Amphenol 65496-097 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 17.3mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 49.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65496-097 to view detailed technical specifications.
No datasheet is available for this part.
