40-position, 2-row shrouded header connector with male pin contacts. Features 2.54mm pitch and 0.1-inch row spacing, designed for right-angle, through-hole solder termination. Contact material is bronze with gold plating, and contact mating length is 0.23 inches. Operating temperature range is -65°C to 125°C, with a 1kV AC voltage rating. Housing is blue, and the component is RoHS compliant.
Amphenol 65496-099LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 17.3mm |
| Housing Color | Blue |
| Length | 62.23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65496-099LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.