Amphenol 65500-436 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 90.9mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65500-436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.