Amphenol 65507-207 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.92mm |
| Housing Color | Cream |
| Length | 17.24mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65507-207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.