Amphenol 65692-001LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Post Length | 2.67mm |
| Depth | 7.4mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 24.1mm |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65692-001LF to view detailed technical specifications.
No datasheet is available for this part.