Amphenol 65692-007 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 7.4mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 36.8mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65692-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.