Amphenol 65692-009 technical specifications.
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65692-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.