This 26-contact male pin header features a 2-row configuration with a length of 44.5mm. It has a contact mating length of 0.23inch and a contact post length of 3.8mm. The header is made of bronze with a gold plating and is lead-free. It is available in a blue housing color and is packaged in a tray with 40 pieces. The header has a pitch of 2.54mm and a row spacing of 0.1inch. It is RoHS compliant and suitable for through-hole mounting.
Amphenol 65692-014LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.8mm |
| Contact Type | Male Pin |
| Depth | 7.4mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65692-014LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.