This 34-position shrouded header features 2 rows of contacts with a current rating of 3A and a voltage rating of 1kV. It is designed for through-hole mounting and is available in a package quantity of 100. The header has a pitch of 2.54mm and a row spacing of 0.1inch. It is not RoHS compliant and contains lead.
Amphenol 65692-019 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65692-019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.