This Amphenol header features 40 bronze contacts with a 2.54mm pitch, arranged in a 2-row shrouded configuration. It measures 62.2mm in length and 7.4mm in depth, with a blue housing color. The header is designed for through-hole mounting and is packaged in a tray. It is compliant with RoHS regulations and features a solder termination.
Amphenol 65692-026LF technical specifications.
| Contact Material | Bronze |
| Depth | 7.4mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 62.2mm |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65692-026LF to view detailed technical specifications.
No datasheet is available for this part.