This 50-position, 2-row through-hole male pin connector features a blue color and gold plating. It has a contact mating length of 0.23 inch and a pitch of 0.1 inch. The connector is packaged in bulk and has a row spacing of 0.1 inch. It is not RoHS compliant and contains lead.
Amphenol 65692-031 technical specifications.
| Color | Blue |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65692-031 to view detailed technical specifications.
No datasheet is available for this part.