This 50-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and has a blue housing. The header is lead-free and RoHS compliant. It is part of the Quickie series and is packaged in a tray with 100 units per package.
Amphenol 65692-032LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Post Length | 3.8mm |
| Depth | 7.4mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 74.9mm |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65692-032LF to view detailed technical specifications.
No datasheet is available for this part.