This 16-position, 2-row rectangular connector features blue contacts made of copper alloy with gold plating. The contacts have a mating length of 0.23 inch and a post length of 2.67mm. The connector is designed for through-hole mounting and has a pitch of 0.1 inch with a row spacing of 0.1 inch. It is available in a bulk packaging quantity of 1400 and is not RoHS compliant.
Amphenol 65692-043 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65692-043 to view detailed technical specifications.
No datasheet is available for this part.