This 26-contact shrouded header features a blue color with gold plating and a contact mating length of 0.23 inch. It has a contact post length of 3.8mm and is designed for through-hole mounting. The header is available in a bulk packaging with 40 units per package and is compliant with RoHS regulations.
Amphenol 65692-051LF technical specifications.
| Color | Blue |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.8mm |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65692-051LF to view detailed technical specifications.
No datasheet is available for this part.