This 10-position, 2-row through-hole male pin connector features a blue color and gold plating. It has a contact mating length of 0.23inch and is packaged in bulk. The connector is not RoHS compliant and contains lead, making it a non-lead-free component.
Amphenol 65692-066 technical specifications.
| Color | Blue |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65692-066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.