Amphenol 65771-002 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Tin, Lead |
| Depth | 2.67mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 800V |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Mini-Jump |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65771-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.