Amphenol 65771-002LF technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Depth | 2.67mm |
| Height | 0.376inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Jump™ |
| Termination | Crimp |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65771-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.