Amphenol 65780-039LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 7.62mm |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65780-039LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.