Amphenol 65780-041LF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 46 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65780-041LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.