4-position flexible flat cable (FFC) / flexible printed circuit (FPC) connector featuring Zero Insertion Force (ZIF) technology. This straight, cable mount receptacle utilizes Insulation Displacement Connection (IDC) termination for efficient assembly. Designed with a 2.54mm pitch, it offers a female contact gender with pure tin termination for reliable conductivity. The connector meets UL 94V-0 flammability standards.
Amphenol 65801-004LF technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Pure Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 65801-004LF to view detailed technical specifications.
No datasheet is available for this part.