6-contact, 1-row female receptacle with IDC termination and a 2.54mm pitch. Features copper alloy contacts with tin plating, a 2A current rating, and a 500V voltage rating. Designed for straight orientation and free-hanging, cable mounting, this lead-free component operates from -65°C to 105°C and boasts a UL94 V-0 flammability rating.
Amphenol 65801-006LF technical specifications.
| Color | Blue |
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLINCHER |
| Termination | IDT |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.