8-contact, single-row female receptacle featuring IDC termination. This straight-mounting card edge connector offers a pure tin contact finish for reliable conductivity. Designed for board-to-board applications, it meets UL 94V-0 flammability standards.
Amphenol 65801-008LF technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Pure Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 65801-008LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.