
14-position, straight, cable mount FFC/FPC connector with a 2.54mm pitch. Features a blue housing, copper alloy contacts with tin plating, and a 2A current rating. Designed for flexible flat cable termination with an Insulation Displacement Connector (IDT) style. Operates within a -65°C to 105°C temperature range and supports up to 500V AC. This connector offers 100 mating cycles and is UL94 V-0 flammability rated.
Amphenol 65801-014LF technical specifications.
| Color | Blue |
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 40.39mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLINCHER |
| Termination | IDT |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-014LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
