
16-position, straight, female Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with a 2.54mm pitch. Features a 2A current rating and 500V voltage rating, with a maximum operating temperature of 105°C. Constructed with a copper alloy contact material and tin plating, housed in blue UL94 V-0 rated plastic. Designed for cable mounting with Insulation Displacement Termination (IDT) and a 100 mating cycle lifespan.
Amphenol 65801-016LF technical specifications.
| Color | Blue |
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 45.47mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLINCHER |
| Termination | IDT |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-016LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
