18-position, single-row female receptacle with IDC termination for flat wire/cable. Features copper nickel alloy contacts with tin plating, a 2.54mm pitch, and a 2A current rating. Operates within a -65°C to 105°C temperature range and supports up to 500V AC. This lead-free, UL94 V-0 flammability rated component is designed for free-hanging, cable mounting.
Amphenol 65801-018LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 50.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLINCHER |
| Termination | IDT |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-018LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.